Analog DevicesLT1802ISOperational Amplifiers - Op Amps
Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |