Analog DevicesLT1804CDDOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V 8-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
High Speed Amplifier | |
High Speed Amplifier | |
2 | |
Rail to Rail Input/Output | |
BiCOM | |
3@5V | |
2.3 | |
12|3|5|9 | |
12.6 | |
±1.15 | |
±3|±5 | |
±6.3 | |
1@5V | |
5.5@5V | |
6@5V | |
Dual|Single | |
100@5V | |
21@5V | |
95.56 | |
2.5@5V | |
68 | |
75 | |
75 to 80 | |
85 | |
350 | |
No | |
0 | |
70 | |
Commercial |
EDA / CAD Models |