EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
Rail to Rail Input/Output | |
BiCOM | |
0.7@5V | |
2.5 | |
12|3|5|9 | |
12.6 | |
±1.25 | |
±3|±5 | |
±6.3 | |
1.5@5V | |
1@5V | |
4@5V | |
13@5V | |
Dual|Single | |
125@5V | |
3.5@5V | |
5 | |
106.85 | |
1.5@5V | |
90 | |
79 | |
75 to 80 | |
325 | |
60 | |
Yes | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |