EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | BiCOM |
Maximum Input Offset Voltage (mV) | 0.55@5V |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 12|3|5|9 |
Maximum Single Supply Voltage (V) | 12.6 |
Minimum Dual Supply Voltage (V) | ±1.25 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6.3 |
Maximum Input Offset Current (uA) | 1.5@5V |
Maximum Input Bias Current (uA) | 4@5V |
Maximum Supply Current (mA) | 26@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 125@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 3.5@5V |
Typical Voltage Gain (dB) | 106.85 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.5@5V |
Minimum PSRR (dB) | 90 |
Minimum CMRR (dB) | 79 |
Minimum CMRR Range (dB) | 75 to 80 |
Typical Gain Bandwidth Product (MHz) | 325 |
Typical Settling Time (ns) | 60 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |