Analog DevicesLT1818CS8#PBFOperational Amplifiers - Op Amps
Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
LT1818CS8#PBF | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |