EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | High Slew Rate Amplifier |
Manufacturer Type | High Slew Rate Amplifier |
Number of Channels per Chip | 2 |
Process Technology | BiCOM |
Maximum Input Offset Voltage (mV) | 2@5V |
Minimum Single Supply Voltage (V) | 3.5 |
Typical Single Supply Voltage (V) | 12|5|9 |
Maximum Single Supply Voltage (V) | 12.6 |
Minimum Dual Supply Voltage (V) | ±1.75 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6.3 |
Maximum Input Offset Current (uA) | 0.8@5V |
Maximum Input Bias Current (uA) | 8@5V |
Maximum Supply Current (mA) | 20@5V |
Typical Output Current (mA) | 50@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 1000@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 6@5V |
Typical Voltage Gain (dB) | 72.04 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.4@5V |
Minimum PSRR (dB) | 78 |
Minimum CMRR (dB) | 73 |
Minimum CMRR Range (dB) | 71 to 75 |
Typical Gain Bandwidth Product (MHz) | 360 |
Typical Settling Time (ns) | 10 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |