Analog DevicesLT1880IS5#TRM (CUT T&R)Operational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P ±18V/36V Automotive 5-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
1 | |
Rail to Rail Output | |
0.15@5V | |
2.7 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1.35 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.0009@5V | |
0.0009@5V | |
1.9@5V | |
Dual|Single | |
0.4@5V | |
13@5V | |
124.08 | |
0.07@5V | |
110 | |
116 | |
>=115 | |
1.1 | |
10000 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |