Analog DevicesLT1934IS6
Conv DC-DC 3.2V to 34V Step Down Single-Out 5V/3.3V 0.3A 6-Pin TSOT-23
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 3.2V to 34V Step Down Single-Out 5V/3.3V 0.3A 6-Pin TSOT-23
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |