Analog DevicesLT1935ES5#TRMPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 16V Step Up Single-Out 1.265V to 38V 3.2A 5-Pin TSOT-23 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.75(Max) mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |