Analog DevicesLT1942EUF
Conv DC-DC 2.6V to 16V Inv/Step Up Quad-Out 1.25V to 36V 0.9A 24-Pin QFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2.6V to 16V Inv/Step Up Quad-Out 1.25V to 36V 0.9A 24-Pin QFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |