Analog DevicesLT1944-1EMS
Conv DC-DC 1.2V to 15V Step Up Dual-Out 1.23V to 36V 10-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 1.2V to 15V Step Up Dual-Out 1.23V to 36V 10-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |