Analog DevicesLT1961IMS8E#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 35V 1.5A 8-Pin MSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |