Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5(Typ) | |
Fixed | |
1.8 | |
0.3 | |
1.8 | |
20 | |
0.15@10mA|0.24@100mA|0.2@50mA|0.33@300mA | |
5mV | |
9mV | |
125°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |