Analog DevicesLT1963AEFE-2.5Linear Regulators
LDO Regulator Pos 2.5V 1.5A 16-Pin TSSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5(Typ) | |
Fixed | |
2.5 | |
1.5 | |
1.9 | |
20 | |
0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A | |
10mV | |
15mV | |
38°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection | |
-40 | |
125 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |