Analog DevicesLT1963AEQ-1.5#PBFLinear Regulators
LDO Regulator Pos 1.5V 1.5A 6-Pin(5+Tab) DDPAK Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57(Max) mm |
Package Width | 9.4(Max) mm |
Package Length | 10.54(Max) mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |