Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5(Typ) | |
Fixed | |
1.5 | |
1.5 | |
1.9 | |
20 | |
0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A | |
6mV | |
9mV | |
50°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection | |
-40 | |
125 | |
Extended | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.57(Max) |
Package Length | 10.54(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
5 | |
Lead Shape | Through Hole |
EDA / CAD Models |