Analog DevicesLT1963AIFELinear Regulators
LDO Regulator Pos 1.21V to 20V 1.5A Automotive 16-Pin TSSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
LT1963AIFE | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
LDO | |
1 | |
Positive | |
Adjustable | |
1.21 to 20 | |
1.5 | |
1.9 | |
±20 | |
0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A | |
1.21 | |
5mV | |
8mV | |
38°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection | |
-40 | |
125 | |
Industrial |
EDA / CAD Models |