EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1.5(Typ) |
Output Type | Adjustable |
Output Voltage (V) | 1.21 to 20 |
Maximum Output Current (A) | 1.5 |
Minimum Input Voltage (V) | 2.1 |
Maximum Input Voltage (V) | 20 |
Maximum Dropout Voltage @ Current (V) | 0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A |
Reference Voltage (V) | 1.21 |
Line Regulation | 5mV |
Load Regulation | 8mV |
Typical Ground Current @ Full Load (mA) | 80 |
Junction to Ambient | 38°C/W |
Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |