Analog DevicesLT1963ES8#TRLinear Regulators
LDO Regulator Pos 1.21V to 20V 1.5A 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable | |
1.21 to 20 | |
1.5 | |
1.9 | |
±20 | |
0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A | |
1.228 | |
10mV | |
8mV | |
70°C/W | |
Current Limit|Reverse Current Protection|Thermal Protection | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |