EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | LDO |
Number of Outputs | 1 |
Polarity | Negative |
Output Type | Adjustable |
Output Voltage (V) | -1.22 to -20 |
Maximum Output Current (A) | 0.2 |
Minimum Input Voltage (V) | -1.9 |
Maximum Input Voltage (V) | ±20 |
Maximum Dropout Voltage @ Current (V) | 0.15@-1mA|0.2@-10mA|0.33@-100mA|0.42@-200mA |
Reference Voltage (V) | -1.22 |
Line Regulation | 12mV |
Load Regulation | 7mV |
Junction to Ambient | 250°C/W |
Junction to Case | 60°C/W |
Special Features | Current Limit|Shutdown|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |