Analog DevicesLT1977EFE
Conv DC-DC 2.4V to 60V Step Down Single-Out 1.2V to 54V 3.5A 16-Pin TSSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2.4V to 60V Step Down Single-Out 1.2V to 54V 3.5A 16-Pin TSSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |