EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Differential Amplifier | |
1 | |
1 | |
Rail to Rail Output | |
60 to 75 | |
60 | |
80 | |
3@5V | |
36|±18 | |
30 to 50 | |
2.7 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1.35 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.12@3V | |
2@5V | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Dual|Single | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |