Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Difference Amplifier | |
1 | |
1 | |
Rail to Rail Output | |
0.56 | |
60 to 75 | |
70 | |
105 | |
0.1@5V | |
36|±18 | |
30 to 50 | |
2.7 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1.35 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.005@5V | |
0.11@5V | |
1.17@5V@-40C to 125C | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Dual|Single | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |