Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Differential Amplifier | |
1 | |
1 | |
<35 | |
0.827 | |
<60 | |
45 | |
55 | |
Differential | |
45@5V@0C to 70C | |
6.5@5V | |
5.5 | |
5 to 7 | |
4 | |
5 | |
5.5 | |
15@5V@0C to 70C | |
112@5V@0C to 70C | |
0.00024@5V@0C to 70C | |
-40 | |
85 | |
Commercial | |
Single | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |