Analog DevicesLT1996AIMSSpecial Purpose Amplifiers
SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V 10-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Selectable Gain Amplifier | |
1 | |
1 | |
Rail to Rail Output | |
0.56 | |
75 to 85 | |
80 | |
105 | |
Differential | |
0.05@5V | |
36|±18 | |
30 to 50 | |
2.7 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1.35 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.005@5V | |
0.11@5V | |
0.65@5V@-40C to 85C | |
-40 | |
85 | |
Industrial | |
Dual|Single | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |