EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | No |
Type | Selectable Gain Amplifier |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Typical Gain Bandwidth Product (MHz) | 0.56 |
Minimum CMRR Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 70 |
Minimum PSRR (dB) | 105 |
Output Type | Differential |
Maximum Input Offset Voltage (mV) | 0.15@5V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5|9|12|15|18|24|28 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.005@5V |
Maximum Supply Current (mA) | 0.11@5V |
Maximum Input Resistance (MOhm) | 0.65@5V@0C to 70C |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Power Supply Type | Single|Dual |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 10 |
Lead Shape | No Lead |