Analog DevicesLT1997HDF-1#PBFSpecial Purpose Amplifiers

SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin DFN EP Tube

The LT®1997-1 is a difference amplifier that can be used to amplify small differential signals while rejecting large common mode signals making it an ideal choice for current sense applications. It combines a precision operational amplifier with highly-matched resistors to form a one-chip solution to amplify and level shift voltages accurately using no external components. It comes with three standard pin-selectable gain options (10, 20 and 50), which can be further combined to form gains from 0.141 to 80 with accuracy of 0.012% (120ppm). The LT®1997-1 also operates with input voltages between V– and V– + 76V (independent of V+), enabling robust operation in demanding industrial environments. Its excellent resistor matching results in a common mode rejection ratio of greater than 109dB (Gain = 10).

The resistors maintain their excellent matching over temperature; the matching temperature coefficient is guaranteed less than 1ppm/°C. The resistors are extremely linear with voltage, resulting in a gain nonlinearity of less than 2ppm.

The LT®1997-1 is fully specified at 5V and ±15V supplies and from −40°C to 125°C. The device is available in space saving 16-lead MSOP and 4mm × 4mm DFN14 packages.

Features and Benefits:

- Precision Gain: Up to 80V/V
- Input Common Mode Voltage Range: V– to V– + 76V
- 109dB Minimum CMRR (Gain = 10)
- 0.012% (120ppm) Maximum Gain Error (Gain = 10)
- 1ppm/°C Maximum Gain Error Drift
- 2ppm Maximum Gain Nonlinearity
- Wide Supply Voltage Range: 3.3V to 50V
- Rail-to-Rail Output
- 350µA Supply Current
- 65µV Maximum Op Amp Offset Voltage
- 650kHz –3dB Bandwidth (Gain = 10)
- Low-Power Shutdown: 20µA
- Space-Saving MSOP and DFN Packages

Applications:

- High Side or Low Side Current Sensing
- Bidirectional Wide Common Mode Range Current Sensing
- High Voltage to Low Voltage Level Translation
- Industrial Data-Acquisition Front-Ends
- Replacement for Isolation Circuits
- Differential to Single-Ended Conversion

Product Lifecycle: Production. At least one model within this product family is in production and available for purchase. The product is appropriate for new designs but newer alternatives may exist.

View All Orderable Parts

 

2 parts: Ships tomorrow

    Total$1.14Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Thailand
      • In Stock: 2 parts
      • Price: $1.138