Analog DevicesLT1997IMS-1#PBFSpecial Purpose Amplifiers
SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin MSOP Tube
The LT®1997-1 is a difference amplifier that can be used to amplify small differential signals while rejecting large common mode signals making it an ideal choice for current sense applications. It combines a precision operational amplifier with highly-matched resistors to form a one-chip solution to amplify and level shift voltages accurately using no external components. It comes with three standard pin-selectable gain options (10, 20 and 50), which can be further combined to form gains from 0.141 to 80 with accuracy of 0.012% (120ppm). The LT®1997-1 also operates with input voltages between V– and V– + 76V (independent of V+), enabling robust operation in demanding industrial environments. Its excellent resistor matching results in a common mode rejection ratio of greater than 109dB (Gain = 10).
The resistors maintain their excellent matching over temperature; the matching temperature coefficient is guaranteed less than 1ppm/°C. The resistors are extremely linear with voltage, resulting in a gain nonlinearity of less than 2ppm.
The LT®1997-1 is fully specified at 5V and ±15V supplies and from −40°C to 125°C. The device is available in space saving 16-lead MSOP and 4mm × 4mm DFN14 packages.
Features and Benefits:
- Precision Gain: Up to 80V/V
- Input Common Mode Voltage Range: V– to V– + 76V
- 109dB Minimum CMRR (Gain = 10)
- 0.012% (120ppm) Maximum Gain Error (Gain = 10)
- 1ppm/°C Maximum Gain Error Drift
- 2ppm Maximum Gain Nonlinearity
- Wide Supply Voltage Range: 3.3V to 50V
- Rail-to-Rail Output
- 350µA Supply Current
- 65µV Maximum Op Amp Offset Voltage
- 650kHz –3dB Bandwidth (Gain = 10)
- Low-Power Shutdown: 20µA
- Space-Saving MSOP and DFN Packages
Applications:
- High Side or Low Side Current Sensing
- Bidirectional Wide Common Mode Range Current Sensing
- High Voltage to Low Voltage Level Translation
- Industrial Data-Acquisition Front-Ends
- Replacement for Isolation Circuits
- Differential to Single-Ended Conversion
Product Lifecycle: Production. At least one model within this product family is in production and available for purchase. The product is appropriate for new designs but newer alternatives may exist.
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Difference Amplifier | |
1 | |
1 | |
Rail to Rail Output | |
35 to 50 | |
38.06 | |
105 to 120 | |
106 | |
114 | |
50(Max) | |
0.065@5V | |
50|±25 | |
>=50 | |
3.3 | |
5 | |
50 | |
±1.65 | |
±15 | |
±25 | |
0.005@5V | |
0.37@5V | |
0.0957@5V | |
-40 | |
85 | |
Tube | |
Dual|Single | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | MSOP |
12 | |
Lead Shape | Gull-wing |