Analog DevicesLT1997IMS-2#PBFSpecial Purpose Amplifiers

SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin MSOP Tube

Features and Benefits:

- Precision Attenuation: Gain = 0.1, 0.2, 0.25
- ±255V Common Mode Voltage Range
- 105dB Minimum CMRR (Gain = 0.1)
- 0.006% (60ppm) Maximum Gain Error
- 1ppm/°C Maximum Gain Error Drift
- 2ppm Maximum Gain Nonlinearity
- Wide Supply Voltage Range: 3.3V to 50V
- Rail-to-Rail Output
- 350µA Supply Current
- 80µV Maximum Op Amp Offset Voltage
- 1MHz –3dB Bandwidth (Gain = 1)
- Low-Power Shutdown: 20µA
- Space-Saving MSOP and DFN Packages

Applications:

- High Voltage to Low Voltage Level Translation
- ADC Driver
- Bidirectional Wide Common Mode Range Voltage and Current Sensing
- Industrial Data-Acquisition Front-Ends
- Replacement for Isolation Circuits
- Differential to Single-Ended Conversion

 

Product Lifecycle:

Recommended for new designs. This product has been released to the market. The data sheet contains all final specifications and operating conditions. For new designs, ADI recommends utilization of these products.

No Stock Available

Quantity Increments of 37 Minimum 111
  • Manufacturer Lead Time:
    10 weeks
    • Price: $5.711
    1. 111+$5.711
    2. 259+$5.654
    3. 518+$5.597