EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Current Sense Amplifier |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 1 |
Maximum Voltage Gain Range (dB) | <35 |
Maximum Voltage Gain (dB) | 20.04 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum CMRR (dB) | 75 |
Minimum PSRR (dB) | 68 |
Typical Output Current (mA) | 31@5V@-55C to 150C |
Maximum Input Offset Voltage (mV) | 0.75@5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Bias Current (uA) | 1500@5V@-55C to 150C |
Maximum Supply Current (mA) | 7.1@5V@-55C to 150C |
Maximum Input Resistance (MOhm) | 20(Typ)@5V@-55C to 150C |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |