Analog DevicesLT3008EDCLinear Regulators
LDO Regulator Pos 0.6V to 44.5V 0.02A 6-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable | |
0.6 to 44.5 | |
0.02 | |
2 | |
45 | |
0.18@100uA|0.25@1mA|0.34@10mA|0.365@20mA | |
0.6 | |
3mV | |
5mV | |
0.006 | |
85°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection | |
-40 | |
125 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |