EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Adjustable |
Output Voltage (V) | 1.275 to 60 |
Maximum Output Current (A) | 0.05 |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 80 |
Maximum Dropout Voltage @ Current (V) | 0.15@1mA|0.26@10mA|0.37@50mA |
Reference Voltage (V) | 1.275 |
Line Regulation | 13mV |
Load Regulation | 20mV |
Junction to Ambient | 40°C/W |
Junction to Case | 16°C/W |
Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 8 |
Lead Shape | Gull-wing |