Analog DevicesLT3012EDELinear Regulators
LDO Regulator Pos 1.24V to 60V 0.25A 12-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable | |
1.24 to 60 | |
0.25 | |
4 | |
80 | |
0.23@10mA|0.34@50mA|0.49@250mA | |
1.24 | |
5mV | |
12mV | |
40°C/W | |
16°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
-40 | |
125 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |