EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Adjustable |
Output Voltage (V) | 1.24 to 60 |
Maximum Output Current (A) | 0.25 |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 80 |
Maximum Dropout Voltage @ Current (V) | 0.23@10mA|0.34@50mA|0.49@250mA |
Reference Voltage (V) | 1.24 |
Line Regulation | 5mV |
Load Regulation | 12mV |
Maximum Quiescent Current (mA) | 0.065 |
Junction to Ambient | 40°C/W |
Junction to Case | 16°C/W |
Special Features | Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 4 mm |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 12 |
Lead Shape | No Lead |