Analog DevicesLT3021ES8-1.2Linear Regulators
LDO Regulator Pos 1.2V 0.5A 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
1.2 | |
0.5 | |
0.9 | |
10 | |
0.075@10mA|0.19@500mA | |
10.5mV | |
6mV | |
125°C/W | |
40°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
-40 | |
125 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |