EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Adjustable |
Output Voltage (V) | 0.2 to 9.5 |
Maximum Output Current (A) | 1 |
Minimum Input Voltage (V) | 0.9 |
Maximum Input Voltage (V) | 10 |
Maximum Dropout Voltage @ Current (V) | 0.075@10mA|0.09@100mA|0.15@500mA|0.185@1A |
Reference Voltage (V) | 0.2 |
Line Regulation | 0.5mV |
Load Regulation | 0.5mV |
Junction to Ambient | 38°C/W |
Junction to Case | 10°C/W |
Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |