Analog DevicesLT3023EMSELinear Regulators
LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin MSOP EP
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |