EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 2 |
Polarity | Positive |
Output Type | Adjustable |
Output Voltage (V) | 1.22 to 20 |
Maximum Output Current (A) | 0.1 |
Minimum Input Voltage (V) | 1.8 |
Maximum Input Voltage (V) | 20 |
Maximum Dropout Voltage @ Current (V) | 0.15@1mA|0.22@10mA|0.28@50mA|0.35@100mA |
Reference Voltage (V) | 1.22 |
Line Regulation | 10mV |
Load Regulation | 12mV |
Junction to Ambient | 40°C/W |
Junction to Case | 10°C/W |
Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 10 |
Lead Shape | Gull-wing |