Analog DevicesLT3024EDELinear Regulators
LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |