Analog DevicesLT3024IDELinear Regulators
LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
2 | |
Positive | |
Adjustable | |
1.22 to 20 | |
0.1|0.5 | |
1.8 | |
20 | |
0.15@1mA|0.19@10mA|0.22@10mA|0.22@50mA|0.31@50mA|0.34@100mA|0.35@100mA|0.35@500mA | |
1.22 | |
10mV | |
12mV | |
40°C/W | |
10°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection | |
-40 | |
125 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |