Analog DevicesLT3029EMSE#PBFLinear Regulators
LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |