Analog DevicesLT3029IDE#PBFLinear Regulators
LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
LDO | |
2 | |
Positive | |
Adjustable | |
1.215 to 19.5 | |
0.5 | |
1.8 | |
20 | |
0.18@10mA|0.22@50mA|0.25@100mA|0.36@500mA | |
1.215 | |
5mV | |
6mV | |
38°C/W | |
4.3°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 4 mm |
PCB changed | 16 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |