Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
2 | |
Positive | |
Adjustable | |
1.215 to 19.5 | |
0.5 | |
1.8 | |
20 | |
0.18@10mA|0.22@50mA|0.25@100mA|0.36@500mA | |
1.215 | |
5mV | |
6mV | |
37°C/W | |
10°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Shutdown Protection | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |