EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 2 |
Polarity | Positive |
Accuracy (%) | ±1(Typ) |
Output Type | Adjustable |
Output Voltage (V) | 1.22 to 19.5 |
Maximum Output Current (A) | 0.25|0.75 |
Minimum Input Voltage (V) | 1.7 |
Maximum Input Voltage (V) | 20 |
Maximum Dropout Voltage @ Current (V) | 0.23@100mA|0.24@50mA|0.28@100mA|0.2@10mA|0.32@500mA|0.36@250mA|0.36@750mA |
Reference Voltage (V) | 1.22 |
Line Regulation | 5mV |
Load Regulation | 6mV |
Typical Ground Current @ Full Load (mA) | 15 |
Junction to Ambient | 28°C/W |
Junction to Case | 10°C/W |
Special Features | Current Limit|Reverse Battery Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 20 |
Lead Shape | Gull-wing |