EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 2 |
Polarity | Negative|Positive |
Output Type | Fixed |
Output Voltage (V) | ±5 |
Maximum Output Current (A) | -0.15|0.15 |
Minimum Input Voltage (V) | ±2.3 |
Maximum Input Voltage (V) | ±20 |
Maximum Dropout Voltage @ Current (V) | 0.27@-10mA|0.27@10mA|0.2@-1mA|0.2@1mA |
Line Regulation | 50mV |
Load Regulation | 15mV(Typ) |
Junction to Ambient | 43°C/W |
Junction to Case | 10°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 14 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 14 |
Lead Shape | No Lead |