Analog DevicesLT3060ETS8#PBFLinear Regulators
LDO Regulator Pos 0.6V to 44.5V 0.1A 8-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable | |
0.6 to 44.5 | |
0.1 | |
1.6 | |
45 | |
0.11@1mA|0.28@50mA|0.2@10mA|0.35@100mA | |
0.6 | |
3.5mV | |
4mV | |
67°C/W | |
25°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |