EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 2.5 |
Maximum Output Current (A) | 0.1 |
Minimum Input Voltage (V) | 1.6 |
Maximum Input Voltage (V) | 45 |
Maximum Dropout Voltage @ Current (V) | 0.11@1mA|0.28@50mA|0.2@10mA|0.35@100mA |
Line Regulation | 15mV |
Load Regulation | 37mV |
Junction to Ambient | 67°C/W |
Junction to Case | 25°C/W |
Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 8 |
Lead Shape | Gull-wing |