Analog DevicesLT3061IDCB#PBFLinear Regulators
LDO Regulator Pos 0.6V to 19V 0.1A 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable | |
0.6 to 19 | |
0.1 | |
1.6 | |
45 | |
0.11@1mA|0.18@10mA|0.24@50mA|0.29@100mA | |
4mV | |
4mV | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Military | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |