EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 1.5 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 1.8 |
Maximum Input Voltage (V) | 45 |
Maximum Dropout Voltage @ Current (V) | 0.15@10mA|0.22@100mA|0.2@50mA|0.35@500mA |
Line Regulation | 8.8mV |
Load Regulation | 10mV |
Junction to Ambient | 28°C/W |
Junction to Case | 6°C/W |
Special Features | Current Limit|Reverse Battery Protection|Thermal Protection |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Military |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 12 |
Lead Shape | Gull-wing |