Analog DevicesLT3070MPUFD#TRLinear Regulators
LDO Regulator Pos 0.8V0.9V1V1.1V1.2V1.5V1.8V 5A 28-Pin QFN EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Selectable | |
0.8|0.9|1|1.1|1.2|1.5|1.8 | |
5 | |
0.95 | |
3 | |
0.035@1A|0.065@2.5A|0.12@5A | |
1mV | |
-7mV | |
35°C/W | |
Current Limit|Reverse Current Protection|Thermal Shutdown Protection | |
-55 | |
125 | |
Military | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |